1-1437719-3 | TE Connectivity

Jack, 3 pole, crimp connection, screw locking, straight, 1-1437719-3

Order No.: 38P6678
EAN: 4099889721553
MPN:
1-1437719-3
1-1437719-3 TE Connectivity Other Circular Connectors Image 1
1-1437719-3 TE Connectivity Other Circular Connectors Image 2
1-1437719-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
41.3763 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 18 Weeks **
Total Price:
41.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.3763 €

Socket, 1-1437719-3, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Mating Retention: With, Assembly Length: 38 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 100

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei