1-1437719-4 | TE Connectivity

Jack, 5 pole, crimp connection, screw locking, straight, 1-1437719-4

Order No.: 38P6679
EAN: 4099889721560
MPN:
1-1437719-4
1-1437719-4 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
41.1026 € *
Available: 0 pcs.
Available in 5 Days: 2,639 pcs.
Leadtime: 18 Weeks **
Total Price:
41.10 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1026 €
10 pcs.
37.8182 €
25 pcs.
34.4148 €
50 pcs.
31.3089 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 1-1437719-4, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Shell Type: Metal, Number of Positions: 0, Number of Power Positions: 0, Number of Signal Positions: 0, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Gold, Circular Connector Contact Type: Socket, Assembly Length: 38 mm, Wire Size: 26 – 22 AWG, Wire Size: .14 – .34 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 100

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Crimpanschluss
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei