1-1437719-5 | TE Connectivity

Plug, 3 pole, solder connection, screw locking, straight, 1-1437719-5

Order No.: 38P6680
EAN: 4099889721577
MPN:
1-1437719-5
1-1437719-5 TE Connectivity Other Circular Connectors Image 1
1-1437719-5 TE Connectivity Other Circular Connectors Image 2
1-1437719-5 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
12,310.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
24.6211 €

Plug, 1-1437719-5, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Mating Retention: With, Assembly Length: 40 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei