1-2312527-2 | TE Connectivity
Circular connector, 5 pole, crimp connection, screw locking, straight, 1-2312527-2
Unit Price (€ / pc.)
119.0595 € *
Available in 5 Days: 307 pcs. - if ordered today
Total Price:
119.06 € *
Price list
Quantity
Price per unit*
1 pcs.
119.0595 €
2 pcs.
113.5617 €
5 pcs.
108.5518 €
10 pcs.
101.1143 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 1-2312527-2, TE Connectivity
Standard circular connector, Cable-to-Cable, 5 Position, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 5.5 to 9 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |