1-2315715-2 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, straight, 1-2315715-2
Unit Price (€ / pc.)
229.2178 € *
Available in 5 Days: 149 pcs. - if ordered today
Total Price:
229.22 € *
Price list
Quantity
Price per unit*
1 pcs.
229.2178 €
3 pcs.
225.2670 €
*incl. VAT plus shipping costs
Subject to prior sale
Railway connector, 1-2315715-2, TE Connectivity
The 1-2315715-2 is a railway connector that ensures the best possible data transmission speed while the machined, gold plated crimp contacts and unique torsion free jacket crimping system guarantees uninterrupted service throughout the connector lifetime. It has crimp flange inserted under the braiding that provides 360° EMI/RFI shielding to connector tip.
Features
- Connector Booth, protects connector
- Crimp barrel
- Shielding insert
- 4x Contact holder for easy field assembly
- Solid machined connector tip
- Turned contacts for high vibration environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 8.4 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |