1-2823447-2 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, straight, 1-2823447-2
Order No.: 71P1717
EAN: 4099891706746
MPN:
1-2823447-2
Unit Price (€ / pc.)
71.6975 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 16 Weeks **
Total Price:
71.70 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6975 €
5 pcs.
68.1156 €
10 pcs.
64.0220 €
25 pcs.
59.5476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2823447-2, TE Connectivity
The 1-2823447-2 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
Version | Stecker | |
Shell Material | Thermoplast | |
Cable diameter | 8,8 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |