1-2823448-4 | TE Connectivity

Circular connector, 8 pole, crimp connection, screw locking, straight, 1-2823448-4

Order No.: 71P1724
EAN: 4099891706814
MPN:
1-2823448-4
1-2823448-4 TE Connectivity Other Circular Connectors Image 1
1-2823448-4 TE Connectivity Other Circular Connectors Image 2
1-2823448-4 TE Connectivity Other Circular Connectors Image 3
1-2823448-4 TE Connectivity Other Circular Connectors Image 4
1-2823448-4 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
131.6854 € *
Available in 5 Days: 113 pcs. - if ordered today
Total Price:
131.69 € *
Price list
Quantity
Price per unit*
1 pcs.
131.6854 €
2 pcs.
125.6045 €
5 pcs.
120.0710 €
10 pcs.
111.8481 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 1-2823448-4, TE Connectivity

The 1-2823448-4 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.

Features

  • Compact dimensions
  • Assembly with locking against rotation due to flange contour for housing
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 8.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes