1-2823449-6 | TE Connectivity

Circular connector, 8 pole, crimp connection, straight, 1-2823449-6

Order No.: 71P1728
EAN: 4099891706852
MPN:
1-2823449-6
1-2823449-6 TE Connectivity Other Circular Connectors Image 1
1-2823449-6 TE Connectivity Other Circular Connectors Image 2
1-2823449-6 TE Connectivity Other Circular Connectors Image 3
1-2823449-6 TE Connectivity Other Circular Connectors Image 4
1-2823449-6 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
122.9865 € *
Available in 5 Days: 384 pcs. - if ordered today
Total Price:
122.99 € *
Price list
Quantity
Price per unit*
1 pcs.
122.9865 €
2 pcs.
117.3102 €
5 pcs.
112.1456 €
10 pcs.
104.4582 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 1-2823449-6, TE Connectivity

The 1-2823449-6 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.

Features

  • Compact dimensions
  • Assembly with locking against rotation due to flange contour for housing
Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Cable diameter 8.4 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes