1-2823590-1 | TE Connectivity
Other round connector, 1-2823590-1
Unit Price (€ / pc.)
49.1589 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 16 Weeks **
Total Price:
49.16 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1589 €
5 pcs.
45.2319 €
10 pcs.
41.1621 €
25 pcs.
37.4612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Railway connector, 1-2823590-1, TE Connectivity
The 1-2823590-1 is a railway connector for handling on the PCB and compatability with wave soldering process. This product provides an alternative PCB termination, offering increased PCBA positioning flexibility. The incorporated Wireclip has an integrated PCB retention feature to secure it during the reflow process.
Features
- A-Coding with 5 poles
- Front panel mount
- Panel thickness: maximum 4mm
- Solid machined full metal body
Technical specifications
Version | Stecker | |
Shell Material | Messing | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |