1-2823590-7 | TE Connectivity

Other round connector, 1-2823590-7

Order No.: 71P1741
EAN: 4099891706968
MPN:
1-2823590-7
1-2823590-7 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
53.3120 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 16 Weeks **
Total Price:
53.31 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3120 €
5 pcs.
49.0399 €
10 pcs.
44.6250 €
25 pcs.
40.6147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Railway connector, 1-2823590-7, TE Connectivity

The 1-2823590-7 is a railway connector for handling on the PCB and compatability with wave soldering process. This product provides an alternative PCB termination, offering increased PCBA positioning flexibility. The incorporated Wireclip has an integrated PCB retention feature to secure it during the reflow process.

Features

  • A-Coding with 8 poles
  • Rear panel mount
  • Panel thickness: maximum 4mm
  • Solid machined full metal body
Technical specifications
Version Stecker
Shell Material Messing
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei