1-293468-1 | TE Connectivity

Circular connector, 3 pole, crimp connection, latch locking, straight, 1-293468-1

Order No.: 71P1852
EAN: 4099891706982
MPN:
1-293468-1
Series: NECTOR M
1-293468-1 TE Connectivity Other Circular Connectors Image 1
1-293468-1 TE Connectivity Other Circular Connectors Image 2
1-293468-1 TE Connectivity Other Circular Connectors Image 3
1-293468-1 TE Connectivity Other Circular Connectors Image 4
1-293468-1 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 10,998 pcs.
Leadtime: 19 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-293468-1, TE Connectivity

Standard circular connector, Wire-to-Wire, 3 Position, Wire & Cable, Power, Cable mount (Free-Hanging), A Polarization Code.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Riegelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes