1-293606-1 | TE Connectivity
Circular connector, 3 pole, crimp connection, straight, 1-293606-1
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 5,195 pcs.
Leadtime: 21 Weeks **
Total Price:
246.33 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6422 €
400 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-293606-1, TE Connectivity
Standard circular connector, Wire-to-Wire/Wire-to-Panel, 3 Position, Wire & Cable, Panel mount, A Polarization Code, Polyamide GF.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |