1-293611-1 | TE Connectivity
Circular connector, 3 pole, latch locking, straight, 1-293611-1
Order No.: 71P1855
EAN: 4099891707019
MPN:
1-293611-1
Unit Price (€ / pc.)
15.0535 € *
Available: 0 pcs.
Available in 5 Days: 454 pcs.
Leadtime: 37 Weeks **
Total Price:
225.80 € *
Price list
Quantity
Price per unit*
15 pcs.
15.0535 €
35 pcs.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-293611-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Wire & Cable, Power, A Polarization code, Polyamide GF, Keyed mating alignment type.
Technical specifications
Shell Material | PA | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |