1437720-3 | TE Connectivity

Panel socket, 5 pole, solder cup, screw locking, straight, 1437720-3

Order No.: 38P6711
EAN: 4099889721805
MPN:
1437720-3
1437720-3 TE Connectivity Other Circular Connectors Image 1
1437720-3 TE Connectivity Other Circular Connectors Image 2
1437720-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
29.1669 € *
Available: 0 pcs.
Available in 5 Days: 119 pcs.
Leadtime: 18 Weeks **
Total Price:
29.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1669 €

standard circular connector, 1437720-3, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 17.7 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei