1445390-3 | TE Connectivity

Plug housing, 4 pole, crimp connection, bayonet locking, straight, 1445390-3

Order No.: 38P3199
EAN: 4099889720037
MPN:
1445390-3
Series: CPC Series
1445390-3 TE Connectivity Other Circular Connectors Image 1
1445390-3 TE Connectivity Other Circular Connectors Image 2
1445390-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 54 Weeks **
Total Price:
966.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.8314 €

Circular power connector, 1445390-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1/2-20 UNF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 8, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 – 0.823 mm², Accepts Wire Insulation Diameter Range: 1.5 – 2.39 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material Thermoplast
Cable diameter 1,5 bis 2,39 mm
Contact connection Crimpanschluss
Cable cross-section 0,051-0,823 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes