1445510-1 | TE Connectivity

Socket housing, 3 pole, crimp connection, bayonet locking, straight, 1445510-1

Order No.: 38P3214
EAN: 4099889720099
MPN:
1445510-1
Series: CPC Series
1445510-1 TE Connectivity Other Circular Connectors Image 1
1445510-1 TE Connectivity Other Circular Connectors Image 2
1445510-1 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,922.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
9.8056 €

Socket housing, 1445510-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1/2-20 UNF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 8, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 -0.823 mm², Accepts Wire Insulation Diameter Range: 0.89 – 1.5 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material Thermoplast
Cable diameter 0,89 bis 1,5 mm
Contact connection Crimpanschluss
Cable cross-section 0,051-0,823 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes