1445817-1 | TE Connectivity

Circular connector, 8 pole, crimp connection, bayonet locking, straight, 1445817-1

Order No.: 71P2148
EAN: 4099891707040
MPN:
1445817-1
Series: CPC
1445817-1 TE Connectivity Other Circular Connectors Image 1
1445817-1 TE Connectivity Other Circular Connectors Image 2
1445817-1 TE Connectivity Other Circular Connectors Image 3
1445817-1 TE Connectivity Other Circular Connectors Image 4
1445817-1 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Available in 5 Days: 5,801 pcs.
Leadtime: 54 Weeks **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.2590 €
50 pcs.
6.5331 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1445817-1, TE Connectivity

Circular power connector, Housing, 250 VDC, 30-18 AWG Wire size, 0.0509-0.823 mm² Wire size, Wire-to-Wire, 8 Position, Sealable.

Technical specifications
Version Stecker
Shell Material Thermoplast
Cable diameter 0,89 bis 1,5 mm
Contact connection Crimpanschluss
Cable cross-section 0,509-0,823 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes