1445818-3 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, 1445818-3
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Available in 5 Days: 305 pcs.
Leadtime: 14 Weeks **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.5434 €
50 pcs.
9.4843 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1445818-3, TE Connectivity
Circular power connector, Housing, 250 VDC, 30-18 AWG Wire size, 0.0509-0.823 mm² Wire size, Wire-to-Wire, 7 Position, Sealable.
Technical specifications
Version | Stecker | |
Shell Material | Thermoplast | |
Cable diameter | 1,5 bis 2,39 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,509-0,823 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |