1445820-3 | TE Connectivity

Plug housing, 5 pole, crimp connection, bayonet locking, straight, 1445820-3

Order No.: 38P3189
EAN: 4099889719994
MPN:
1445820-3
Series: CPC Series
1445820-3 TE Connectivity Other Circular Connectors Image 1
1445820-3 TE Connectivity Other Circular Connectors Image 2
1445820-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
5,955.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
8.5085 €

Circular power connector, 1445820-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 5.9 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 3/4-20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 – 0.823 mm², Accepts Wire Insulation Diameter Range: 1.5 – 2.39 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.051-0.823 mm²
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 1.5 to 2.39 mm
Assembly PCB mounting
Additional parts unequipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes