1445821-3 | TE Connectivity

Socket housing, 8 pole, crimp connection, bayonet locking, straight, 1445821-3

Order No.: 38P3209
EAN: 4099889720068
MPN:
1445821-3
Series: CPC Series
1445821-3 TE Connectivity Other Circular Connectors Image 1
1445821-3 TE Connectivity Other Circular Connectors Image 2
1445821-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Available in 5 Days: 3,869 pcs.
Leadtime: 22 Weeks **
Total Price:
16.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2078 €

Circular power connector, 1445821-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 5.9 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 3/4-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 – 0.823 mm², Accepts Wire Insulation Diameter Range: 1.5 – 2.39 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Carton, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material Thermoplast
Cable diameter 1,5 bis 2,39 mm
Contact connection Crimpanschluss
Cable cross-section 0,051-0,823 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TH
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes