1589058-3 | TE Connectivity
TE Connectivity 1589058-3
Order No.: 34P3021
EAN: 4099889709117
MPN:
1589058-3
QCM019SC2DC006F
Unit Price (€ / pc.)
406.5397 € *
Available in 5 Days: 29 pcs. - if ordered today
standard circular connector, 1589058-3, TE Connectivity
Product Type: Connector, Circular Connector Type: Receptacle, Factory Installed Backshell: With, Number of Positions: 19, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: LCP (Liquid Crystal Polymer), Panel Mount Feature: With, Mating Retention: With, Centerline (Pitch): .64 mm, Wire Size: 30 AWG, Operating Temperature Range: -55 – 200 °C, Packaging Quantity: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |