1838274-2 | TE Connectivity

Jack, 4 pole, solder cup, screw locking, straight, 1838274-2

Order No.: 38P6404
EAN: 4099889720174
MPN:
1838274-2
1838274-2 TE Connectivity Other Circular Connectors Image 1
1838274-2 TE Connectivity Other Circular Connectors Image 2
1838274-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
31.7254 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
31.73 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7254 €
10 pcs.
29.1907 €
25 pcs.
26.2633 €
50 pcs.
23.6453 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 1838274-2, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 2, Number of Power Positions: 0, Number of Signal Positions: 2, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 5 A, Reverse Gender: Yes, Circular Connector Contact Type: Socket, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 15, Wire Size: 22 – 20 AWG, Wire Size: 0.34 – 0.5 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 50, Field Serviceable: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes