1838274-3 | TE Connectivity

Jack, 5 pole, solder cup, screw locking, straight, 1838274-3

Order No.: 38P6402
EAN: 4099889720150
MPN:
1838274-3
1838274-3 TE Connectivity Other Circular Connectors Image 1
1838274-3 TE Connectivity Other Circular Connectors Image 2
1838274-3 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
31.7968 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 11 Weeks **
Total Price:
31.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7968 €

Socket, 1838274-3, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Operating Temperature Range: -25 – 90 °C, Packaging Quantity: 20, Field Serviceable: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes