1838275-2 | TE Connectivity
Plug, 4 pole, solder cup, screw locking, straight, 1838275-2
Order No.: 38P6406
EAN: 4099889720198
MPN:
1838275-2
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
10 pcs.
20.5037 €
25 pcs.
18.4569 €
50 pcs.
16.6124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 1838275-2, TE Connectivity
Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Operating Temperature Range: -25 – 90 °C, Packaging Quantity: 50, Field Serviceable: Yes
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |