1838275-4 | TE Connectivity

Plug, 8 pole, solder cup, screw locking, straight, 1838275-4

Order No.: 38P6409
EAN: 4099889720228
MPN:
1838275-4
1838275-4 TE Connectivity Other Circular Connectors Image 1
1838275-4 TE Connectivity Other Circular Connectors Image 2
1838275-4 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
27.3224 €
25 pcs.
24.5973 €
50 pcs.
22.1340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 1838275-4, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Operating Temperature Range: -25 – 90 °C, Packaging Quantity: 20, Field Serviceable: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes