1838276-4 | TE Connectivity

Jack, 8 pole, solder cup, screw locking, straight, 1838276-4

Order No.: 38P6439
EAN: 4099889720327
MPN:
1838276-4
1838276-4 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 11 Weeks **
Total Price:
208.01 € *
Price list
Quantity
Price per unit*
10 pcs.
20.8012 €
23 pcs.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 1838276-4, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Circular Connector Contact Type: Socket, Panel Mount Feature: With, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 15, Wire Size: 22 – 20 AWG, Wire Size: 0.34 – 0.5 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 20, Field Serviceable: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
Cable cross-section 0,34-0,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes