1838277-2 | TE Connectivity

Plug, 4 pole, solder cup, screw locking, straight, 1838277-2

Order No.: 38P6441
EAN: 4099889720334
MPN:
1838277-2
TE Connectivity
1838277-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 11 Weeks **
Total Price:
15.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
15.2558 €

standard circular connector, 1838277-2, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 2, Number of Power Positions: 0, Number of Signal Positions: 2, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 5 A, Reverse Gender: Yes, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 15, Wire Size: 22 – 20 AWG, Wire Size: 0.34 – 0.5 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 25, Field Serviceable: Yes

Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötkelch
Leiterquerschnitt 0,34-0,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes