1838277-4 | TE Connectivity

Plug, 8 pole, solder cup, screw locking, straight, 1838277-4

Order No.: 38P6583
EAN: 4099889720815
MPN:
1838277-4
1838277-4 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
22,443.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
11.2217 €

Plug, 1838277-4, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Wire Size: 0.25 mm², Wire Size: 24 AWG, Operating Temperature Range: -25 – 90 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 20, Field Serviceable: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PA
Cable diameter 4,5 bis 6,5 mm
Contact connection Lötkelch
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes