1838417-4 | TE Connectivity
Circular connector, 8 pole, solder cup, straight, 1838417-4
Order No.: 71P3669
EAN: 4099891707095
MPN:
1838417-4
Unit Price (€ / pc.)
36.3188 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 11 Weeks **
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
10 pcs.
33.4152 €
25 pcs.
30.0713 €
50 pcs.
27.0606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1838417-4, TE Connectivity
Standard circular connector, Wire-to-Board / Wire-to-Panel, 8 Position, Sealable, Signal, Panel mount, Reverse gender, Nickel, Brass.
Technical specifications
Version | Buchse | |
Shell Material | Messing | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |