1838420-3 | TE Connectivity

Panel plug, 5 pole, solder cup, screw locking, straight, 1838420-3

Order No.: 38P6426
EAN: 4099889720259
MPN:
1838420-3
1838420-3 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
23.1217 € *
Available in 5 Days: 146 pcs. - if ordered today
Total Price:
208.10 € *
Price list
Quantity
Price per unit*
9 pcs.
23.1217 €
20 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 1838420-3, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Panel Mount Feature Type: Flanged, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Assembly Length: 26 mm, Operating Temperature Range: -25 – 90 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 50, Field Serviceable: No

Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes