1838892-4 | TE Connectivity

Panel socket, 8 pole, solder cup, screw locking, straight, 1838892-4

Order No.: 38P6419
EAN: 4099889720242
MPN:
1838892-4
1838892-4 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 11 Weeks **
Total Price:
198.46 € *
Price list
Quantity
Price per unit*
9 pcs.
22.0507 €
21 pcs.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 1838892-4, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -25 – 90 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 50, Field Serviceable: No

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötkelch
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes