1879995-1 | TE Connectivity

Circular connector, 5 pole, crimp connection, straight, 1879995-1

Order No.: 71P3782
EAN: 4099891707125
MPN:
1879995-1
Series: NECTOR M
1879995-1 TE Connectivity Other Circular Connectors Image 1
1879995-1 TE Connectivity Other Circular Connectors Image 2
1879995-1 TE Connectivity Other Circular Connectors Image 3
1879995-1 TE Connectivity Other Circular Connectors Image 4
1879995-1 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Available in 5 Days: 3,400 pcs.
Leadtime: 44 Weeks **
Total Price:
214.56 € *
Price list
Quantity
Price per unit*
15 pcs.
14.3038 €
35 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1879995-1, TE Connectivity

Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Power, A-A Polarization Code, PA66+PA6 GF30, 5 Power Positions.

Technical specifications
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei