1879995-3 | TE Connectivity
Circular connector, 5 pole, crimp connection, straight, 1879995-3
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Available in 5 Days: 506 pcs.
Leadtime: 33 Weeks **
Total Price:
214.56 € *
Price list
Quantity
Price per unit*
15 pcs.
14.3038 €
35 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1879995-3, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Power, C-C Polarization Code, PA66+PA6 GF30, 5 Power Positions.
Technical specifications
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |