1879999-1 | TE Connectivity
Other round connector, 1879999-1
Order No.: 71P3784
EAN: 4099891707149
MPN:
1879999-1
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Available in 5 Days: 2,292 pcs.
Leadtime: 45 Weeks **
Total Price:
25.49 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4898 €
10 pcs.
23.4549 €
25 pcs.
21.1106 €
50 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1879999-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, A polarization code, PA66+PA6 GF30, 5 Power positions, Contacts preloaded.
Technical specifications
Shell Material | PA | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |