2-1437719-1 | TE Connectivity
Plug, 5 pole, solder cup, straight, 2-1437719-1
Order No.: 38P6682
EAN: 4099889721591
MPN:
2-1437719-1
Unit Price (€ / pc.)
46.6837 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
46.68 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6837 €
10 pcs.
42.9471 €
25 pcs.
39.0796 €
50 pcs.
35.5691 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 connector, 2-1437719-1, TE Connectivity
Features
- Connector system : cable-to-cable
- Shell material: CuZn
- Unshielded
- Number of positions: 5
- Sealable: Yes
- Connector style: plug
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | Messing | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |