2-1437719-7 | TE Connectivity

Plug, 8 pole, solder cup, straight, 2-1437719-7

Order No.: 38P6684
EAN: 4099889721614
MPN:
2-1437719-7
2-1437719-7 TE Connectivity Other Circular Connectors Image 1
2-1437719-7 TE Connectivity Other Circular Connectors Image 2
2-1437719-7 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
37.8182 € *
Available: 0 pcs.
Available in 5 Days: 752 pcs.
Leadtime: 18 Weeks **
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
10 pcs.
34.7956 €
25 pcs.
31.3089 €
50 pcs.
28.1792 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 2-1437719-7, TE Connectivity

Prewired: Yes, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 1 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Mating Retention: With, Assembly Length: 40 mm, Wire Size: 26 AWG, Wire Size: .14 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötkelch
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei