2-2172067-2 | TE Connectivity

Plug, 3 pole, crimp connection, screw locking, straight, 2-2172067-2

Order No.: 38P6566
EAN: 4099889720716
MPN:
2-2172067-2
2-2172067-2 TE Connectivity Other Circular Connectors Image 1
2-2172067-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,807.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.0761 €

standard circular connector, 2-2172067-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PBT
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 1,5-2,5 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei