2-2172068-2 | TE Connectivity

Socket, 3 pole, crimp connection, push pull, straight, 2-2172068-2

Order No.: 38P6562
EAN: 4099889720693
MPN:
2-2172068-2
TE Connectivity
2-2172068-2 TE Connectivity Other Circular Connectors Image 1
2-2172068-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
18.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.0761 €

standard circular connector, 2-2172068-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial PBT
Kontaktanschluss Crimpanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,5-2,5 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Push-Pull
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei