2-2172089-2 | TE Connectivity

Socket, 3 pole, crimp connection, push pull, straight, 2-2172089-2

Order No.: 38P6572
EAN: 4099889720747
MPN:
2-2172089-2
2-2172089-2 TE Connectivity Other Circular Connectors Image 1
2-2172089-2 TE Connectivity Other Circular Connectors Image 2
2-2172089-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
2,589.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
25.8944 €

Socket, 2-2172089-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, EMI & RFI Protection Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material PBT
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 1,5-2,5 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Push-Pull
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei