2-2172093-2 | TE Connectivity

Plug, 3 pole, crimp connection, screw locking, straight, 2-2172093-2

Order No.: 38P6577
EAN: 4099889720778
MPN:
2-2172093-2
2-2172093-2 TE Connectivity Other Circular Connectors Image 1
2-2172093-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
40.3410 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 42 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
10 pcs.
37.1161 €
25 pcs.
33.7722 €
50 pcs.
30.7377 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 2-2172093-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, EMI & RFI Protection & Suppression Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PBT
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 1,5-2,5 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei