206061-3 | TE Connectivity

Circular connector, 4 pole, crimp connection, straight, 206061-3

Order No.: 71P4553
EAN: 4099891707194
MPN:
206061-3
Series: CPC
206061-3 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Available in 5 Days: 398 pcs.
Leadtime: 16 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.9238 €
50 pcs.
10.7338 €
100 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 206061-3, TE Connectivity

Circular power connector, Housing, 600 VDC, Wire-to-Wire, 4 Position, Wire & Cable, Receptacle, Pin, Signal, Black, All Plastic, PA 6.6 GF.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Crimpanschluss
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes