206430-5 | TE Connectivity
Circular connector, 4 pole, crimp connection, straight, 206430-5
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 12 Weeks **
Socket housing, 206430-5, TE Connectivity
Receptacle, Housing, Number of positions: 4, Without, Threaded coupling, Straight, Panel mount.
Technical specifications
Version | Buchse | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |