2174200-1 | TE Connectivity

Circular connector, 7 pole, solder cup, push pull, straight, 2174200-1

Order No.: 71P5214
EAN: 4099891707408
MPN:
2174200-1
2174200-1 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
142.2645 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 19 Weeks **
Total Price:
284.53 € *
Price list
Quantity
Price per unit*
2 pcs.
142.2645 €
4 pcs.
139.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 2174200-1, TE Connectivity

The 2174200-1 is a robust wire wound resistor, offers low profile case design with flexible tinned copper termination for reliable solder joints. This product allows to withstand the higher temperature associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features

  • Low profile design
  • Tape and reel packaging
  • Wide value range
Technical specifications
Version Stecker
Shell Material LCP
Contact connection Lötkelch
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Push-Pull
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei