2174220-2 | TE Connectivity

Circular connector, 7 pole, solder cup, bayonet locking, straight, 2174220-2

Order No.: 71P5217
EAN: 4099891707439
MPN:
2174220-2
2174220-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
85.6205 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 19 Weeks **
Total Price:
85.62 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6205 €
2 pcs.
83.0501 €
5 pcs.
79.7300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 2174220-2, TE Connectivity

Standard circular connector, 7 Position, Sulfur Nickel over Nickel, Brass, LCP (Liquid crystal polymer), Size M11, Contacts preloaded.

Features

  • High-speed connectivity
  • Durable
  • Flexible configurations

Applications

  • Military vehicles
  • Radios
  • Soldier-worn equipment
Technical specifications
Version Stecker
Shell Material LCP
Contact connection Lötkelch
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes