2174225-1 | TE Connectivity
Circular connector, 7 pole, solder cup, push pull, straight, 2174225-1
Order No.: 71P5218
EAN: 4099891707446
MPN:
2174225-1
Unit Price (€ / pc.)
91.1659 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 19 Weeks **
Total Price:
91.17 € *
Price list
Quantity
Price per unit*
1 pcs.
91.1659 €
2 pcs.
88.4289 €
5 pcs.
84.8946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2174225-1, TE Connectivity
Standard circular connector, 7 Position, Brass, LCP (Liquid crystal polymer), Size M11, Contacts preloaded, Keyed mating alignment type.
Technical specifications
Version | Buchse | |
Shell Material | LCP | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |