2201481-1 | TE Connectivity

Circular connector, 14 pole, solder connection, bayonet locking, straight, 2201481-1

Order No.: 71P5533
EAN: 4099891707453
MPN:
2201481-1
TE Connectivity
2201481-1 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
140.8722 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 19 Weeks **
Total Price:
140.87 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8722 €
4 pcs.
138.2542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 2201481-1, TE Connectivity

Standard circular connector, 14 Position, Sulfur Nickel over Nickel, Brass, LCP (Liquid crystal polymer), Size M15, Plug, Metal, Pin.

Features

  • High-speed connectivity
  • Durable
  • Flexible configurations

Applications

  • Military vehicles
  • Radios
  • Soldier-worn equipment
Technical specifications
Version plug
Shell Material LCP
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 14 pole
Type of locking bayonet locking
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes