2213229-2 | TE Connectivity

Other round connector, 2213229-2

Order No.: 71P5628
EAN: 4099891707477
MPN:
2213229-2
2213229-2 TE Connectivity Other Circular Connectors Image 1
2213229-2 TE Connectivity Other Circular Connectors Image 2
2213229-2 TE Connectivity Other Circular Connectors Image 3
2213229-2 TE Connectivity Other Circular Connectors Image 4
2213229-2 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 1,728 pcs.
Leadtime: 39 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 2213229-2, TE Connectivity

Standard circular connector, Nector M, Ring nut, 7 position, Black.

Technical specifications
Shell Material PBT
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes