2213262-1 | TE Connectivity
Circular connector, 6 pole, crimp connection, straight, 2213262-1
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 8,500 pcs.
Leadtime: 20 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9865 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2213262-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 6 Position, Wire & Cable, Receptacle, Socket, -40-85 °C.
Technical specifications
Version | Buchse | |
Shell Material | PBT | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |