2213263-1 | TE Connectivity
Circular connector, 7 pole, crimp connection, straight, 2213263-1
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 1,104 pcs.
Leadtime: 29 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4387 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2213263-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 7 Position, Wire & Cable, Receptacle, Socket, -40-85 °C.
Technical specifications
Version | Buchse | |
Shell Material | PBT | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |