2213410-2 | TE Connectivity
Other round connector, 2213410-2
Order No.: 71P5633
EAN: 4099891707521
MPN:
2213410-2
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 5 Days: 860 pcs.
Leadtime: 39 Weeks **
Total Price:
11,186.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
1.1186 €
Circular connector, 2213410-2, TE Connectivity
Standard circular connector, 0 Power position, 0 Signal positions, Normal.
Technical specifications
Version | Buchse | |
Shell Material | PBT | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |